
The ADUM2401BRIZ-RL is a 4-channel general purpose isolated interface IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The device has a data rate of 90Mbps and a propagation delay of 50ns. It is available in a SOIC package and is packaged in quantities of 1000 on tape and reel. The IC is RoHS compliant and contains lead.
Analog Devices ADUM2401BRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 530uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2401BRIZ-RL to view detailed technical specifications.
No datasheet is available for this part.
