The ADUM240E1BRIZ is a 16-pin SOP packaged, dual channel analog IC with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.7V. The IC has 1 function and 16 pins, with a width of 7.5mm and a length of 12.75mm.
Analog Devices ADUM240E1BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.75 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM240E1BRIZ to view detailed technical specifications.
No datasheet is available for this part.