Automotive-grade 16-terminal interface circuit featuring six isolated channels. Operates across a -40°C to 125°C temperature range with a supply voltage from 1.7V to 5.5V. Housed in a 16-pin R-PDSO-G16 package with dual terminal positions, measuring 7.5mm width and 12.8mm length.
Analog Devices ADUM261N0BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM261N0BRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.