Isolated switch regulator with integrated feedback, featuring a push-pull topology. This DC/DC controller operates with a wide input voltage range of 3V to 7V and a supply voltage from -500mV to 5.5V. It delivers a maximum output current of 500mA with an adjustable output voltage up to 24V. The component is housed in a QSOP package with tin, matte contact plating and operates across a temperature range of -40°C to 105°C.
Analog Devices ADUM3070ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3070ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
