Unidirectional digital isolator, 50Mbps data rate, 560V isolation voltage. Features 18ns propagation delay and 2ns pulse width distortion. Operates from 3V to 5.5V supply voltage with 1.8mA supply current. Packaged in R, 1000 units per tape and reel. Enhanced system-level ESD reliability.
Analog Devices ADUM3100BRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 50Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 170mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.8mA |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3100BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
