
2-channel isolation amplifier IC with 10MHz bandwidth and 400kHz -3dB bandwidth. Features 1% accuracy, 72dB CMRR, and 2.5kV isolation voltage. Operates from 3V to 20V supply, with 2mA output current per channel. Housed in a 16QSOP surface-mount package, this component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices ADUM3190SRQZ technical specifications.
| -3db Bandwidth | 400kHz |
| Accuracy | 1% |
| Amplifier Type | ISOLATION |
| Bandwidth | 10MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Height | 1.65mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 400mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 400mV |
| Max Power Dissipation | 1.64W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Output Current per Channel | 2mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3190SRQZ to view detailed technical specifications.
No datasheet is available for this part.
