Analog Devices ADUM3190WSRQZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 24 |
| Voltage Gain-Min | 0.83 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3190WSRQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.