Dual-channel digital isolator featuring enhanced system-level ESD reliability. Operating across an industrial temperature range of -40°C to 105°C, this 8-terminal interface circuit supports supply voltages from 3V to 5.5V. The component is housed in an R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length, offering two distinct isolation functions.
Analog Devices ADUM3200ARZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3200ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.