
Dual-channel digital isolator with unidirectional data flow, supporting data rates up to 25Mbps. Features enhanced system-level ESD reliability, operating from a 2.7V to 5.5V supply voltage. Offers a propagation delay of 150ns and pulse width distortion of 40ns, with an output current of 35mA. Packaged in a 1000-piece tape and reel, this general-purpose interface IC operates between -40°C and 125°C.
Analog Devices ADUM3201ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Output Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 7.7mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3201ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
