Analog Devices ADUM3201WBRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.7mA |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3201WBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.