
Analog Devices ADUM3210WARZ technical specifications.
| Package/Case | R |
| Data Rate | 10Mbps |
| Depth | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 1.7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3210WARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
