
Digital isolator IC featuring two unidirectional channels with a 10Mbps data rate and 50ns propagation delay. Operates from a 2.7V to 5.5V supply voltage, consuming 800uA supply current and a maximum input current of 4mA. Housed in a 5mm x 4mm x 1.75mm SOIC-8 package with tin, matte contact plating. Supports a temperature range of -40°C to 125°C.
Analog Devices ADUM3211TRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 1.75mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3211TRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
