2.5kV digital gate driver with two isolated channels, featuring a 1.2Mbps data rate and 60ns propagation delay. Delivers up to 4A output current with a 20ns fall time, operating from 3.3V to 5V supply voltages. Surface mountable in an 8-pin SOIC package with tin matte contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices ADUM3220ARZ-RL7 technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1.2Mbps |
| Fall Time | 20ns |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 700uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3220ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
