Analog Devices ADUM3220BRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.2Mbps |
| Depth | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 700uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3220BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
