
Dual-channel gate driver IC for general-purpose interface applications. Features 2.5kV isolation voltage and 4A maximum output current per channel. Operates with supply voltages from 3.3V to 5V, offering a 1.2Mbps data rate and 60ns propagation delay. Packaged in a SOIC case for surface mounting, with tin matte contact plating. Rated for operation between -40°C and 125°C.
Analog Devices ADUM3221ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1.2Mbps |
| Depth | 1.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 700uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3221ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.