
2-channel isolated half-bridge driver with 4A peak output current, operating from 3.3V to 5V supply. Features 1.2Mbps data rate and 38ns propagation delay, suitable for surface mount applications. This integrated circuit offers 3 kV rms isolation and operates within a -40°C to 125°C temperature range. Packaged in SOIC with tin, matte contact plating.
Analog Devices ADUM3223ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1.2Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 870uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3223ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
