
2-channel, 4A output digital isolator for precise half-bridge driving. Features 3kV RMS isolation, 54ns propagation delay, and 12ns fall time. Operates from 3.3V to 5V supply with a maximum supply current of 870µA. Housed in a surface-mount SOIC package with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Analog Devices ADUM3223BRZ-RL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Fall Time | 12ns |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 870uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3223BRZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.
