
Isolated gate driver IC featuring 2 channels, capable of delivering 4A max output current. Operates with supply voltages from 3.3V to 5V, supporting a 1.2Mbps data rate. Offers 3kV isolation voltage and a propagation delay of 38ns. Packaged in a 16-pin SOIC surface mount configuration with tin, matte contact plating. Suitable for automotive applications with a wide operating temperature range of -40°C to 125°C.
Analog Devices ADUM3223CRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1.2Mbps |
| Depth | 2.35mm |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 870uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3223CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
