Analog Devices ADUM3400WBRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Nominal Supply Current | 136mA |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Pulse Width Distortion (PWD) | 3.5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3400WBRWZ to view detailed technical specifications.
No datasheet is available for this part.