The ADUM3401WARWZ is a 4-channel unidirectional isolated interface IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and has a nominal supply current of 136mA. The device is available in a RoHS compliant SOIC-16 package and is suitable for applications requiring high-speed data transfer. The ADUM3401WARWZ has a propagation delay of 100ns and a pulse width distortion of 40ns. It is not isolated power capable and contains lead, making it non-compliant with lead-free requirements.
Analog Devices ADUM3401WARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 136mA |
| Number of Channels | 4 |
| Operating Supply Current | 136mA |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3401WARWZ to view detailed technical specifications.
No datasheet is available for this part.