Four-channel digital isolator featuring unidirectional data flow and 25Mbps data rate. This general-purpose interface IC offers 2.5kV isolation voltage and a maximum output current of 400mA. Operating within a 3V to 5.5V supply range, it boasts a propagation delay of 60ns and 8ns pulse width distortion. The component is housed in a 20-pin SSOP package with gull-wing leads and operates from -40°C to 105°C.
Analog Devices ADUM3474CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 8.2mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 7.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3474CRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.