
Isolated DC/DC controller and regulator featuring a 1MHz switching frequency and push-pull topology. Delivers an adjustable output voltage up to 24V with a maximum output current of 400mA. Operates with input voltages from 3V to 7V and offers 849V isolation. Packaged in a 16-pin SOIC, this component supports a wide operating temperature range of -40°C to 105°C.
Analog Devices ADUM4070ARIZ technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Height | 2.44mm |
| Isolation Voltage | 849V |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.78W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.78W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Width | 12.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4070ARIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
