
This DC/DC controller and regulator is a digital isolator featuring 5kV switch regulation with integrated feedback. It offers 2 channels and 1 adjustable output, capable of delivering up to 350mA at a maximum of 24V, with a minimum output of 3.3V. Operating within a 4.5V to 5.5V supply voltage range, this SOIC packaged component boasts an isolation voltage of 849V and a maximum power dissipation of 2.78W. The device functions across a wide temperature range from -40°C to 105°C.
Analog Devices ADUM4070ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Isolation Voltage | 849V |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.78W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.78W |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4070ARIZ-RL to view detailed technical specifications.
No datasheet is available for this part.
