Automotive-grade 16-terminal gate driver IC, operating from a 2.3V to 6V supply range with a nominal 5V. Features a DUAL terminal position and R-PDSO-G16 JEDEC package. This buffer or inverter-based peripheral driver offers a wide operating temperature range from -40°C to 125°C.
Analog Devices ADUM4135BRWZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4135BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.