Analog Devices ADuM4223ARWZ technical specifications.
| Output Type | Logic |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1.2Mbps(Typ) |
| Max Operating Supply Voltage | 3.6|18V |
| Maximum Propagation Delay Skew | 12ns |
| Maximum Power Dissipation | 2770mW |
| Minimum Isolation Voltage | 5000Vrms |
| Maximum Output Current Drive | 3.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 22ns |
| Maximum Rise Time | 22ns |
| Maximum Quiescent Supply Current | 3.2mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Pulse Width | 50ns |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM4223ARWZ to view detailed technical specifications.
No datasheet is available for this part.