
Quad-channel digital isolator, 5 kV RMS isolation, 90 Mbps data rate, and 32 ns propagation delay. Features unidirectional channels, 3 ns pulse width distortion, and operates from a 2.7V to 5.5V supply. Housed in a 13mm x 7.6mm x 2.35mm SOIC package with tin, matte contact plating. RoHS compliant with a temperature range of -40°C to 105°C.
Analog Devices ADUM4401BRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4401BRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
