The ADUM4401CRWZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices, featuring a data rate of 90Mbps. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 5.5V. The IC is packaged in SOIC and is available in quantities of 1000 per reel. It is RoHS compliant and part of the iCoupler series.
Analog Devices ADUM4401CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4401CRWZ-RL to view detailed technical specifications.
No datasheet is available for this part.