Quad-channel digital isolator, featuring 5 kV RMS isolation and 90 Mbps data rate. This general-purpose interface IC offers unidirectional channels with a 100 ns propagation delay and 40 ns pulse width distortion. Operating from a 2.7V to 5.5V supply, it has a maximum input current of 2.8mA and a supply current of 830 µA. The component is housed in a leaded SOIC package with tin, matte contact plating, and operates across a temperature range of -40°C to 105°C.
Analog Devices ADUM4402ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 2.8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4402ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
