
Four-channel digital isolator, 5kV isolation voltage, 90Mbps data rate, 32ns propagation delay, and 3ns pulse width distortion. Features unidirectional channels, 2.7V to 5.5V supply voltage range, and 105°C maximum operating temperature. Packaged in a 16-pin SOIC with dimensions of 13mm length, 7.6mm width, and 2.35mm depth. RoHS compliant with a supply current of 830uA and max input current of 10uA.
Analog Devices ADUM4402BRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4402BRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.