
Quad-channel isolated switch regulator for DC/DC conversion, featuring unidirectional channels and a 25Mbps data rate. This surface mount SOIC package component offers isolated power with a maximum output current of 400mA and operates within a 5.5V supply voltage range. Key specifications include a 60ns propagation delay and 6ns pulse width distortion, with a wide operating temperature range of -40°C to 105°C.
Analog Devices ADUM4474CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.44mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Input Current | 52mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 112mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4474CRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.