
Isolated DC/DC Converter, 2.5kV rms isolation, featuring adjustable or fixed 5V output voltage with a 30mA maximum output current. Operates from a 3.3V to 5V input voltage range, with a maximum supply voltage of 5V. Includes Under-Voltage Lockout (UVLO) and Over-Temperature Protection (OTP). Packaged in a SSOP with Tin, Matte contact plating, this RoHS compliant component has a maximum operating temperature of 105°C.
Analog Devices ADUM5010ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 29% |
| Features | UVLO, OTP |
| Height | 0.073inch |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 0.323inch |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 3.15V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADUM5010 |
| Supply Current | 20mA |
| Voltage - Output 1 | 5.25V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5010ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
