16-pin, dual-terminal board mount DC/DC converter with a 4.5V to 5.5V input voltage range. Features a maximum load regulation of 5% and a single output. Packaged in a 10.3mm x 7.5mm R-PDMA-G16 JEDEC package, operating up to a maximum temperature of 25°C.
Analog Devices ADUM5020-5BRWZ-RL technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM5020-5BRWZ-RL to view detailed technical specifications.
No datasheet is available for this part.