8-terminal, board-mount DC/DC converter featuring a single output. Operates with an input voltage range of 4.5V to 5.5V, delivering a maximum load regulation of 5. Housed in an 8-pin R-PDMA-G8 JEDEC package with dimensions of 5.85mm width and 7.5mm length. Maximum operating temperature is 25°C.
Analog Devices ADUM5028-5BRIZ-RL technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM5028-5BRIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.