Dual-channel isolator with integrated DC-to-DC converter, featuring unidirectional data transmission at 25Mbps. Operates with supply voltages from 3V to 5.5V, delivering up to 100mA of isolated output current. Housed in a SOIC package with tin, matte contact plating, this component offers a propagation delay of 100ns and pulse width distortion of 40ns. Suitable for general-purpose applications, it functions across a temperature range of -40°C to 105°C and is RoHS compliant.
Analog Devices ADUM5201ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5201ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.