
Analog Devices ADUM5210BRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 7mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Nominal Supply Current | 6.2mA |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5210BRSZ to view detailed technical specifications.
No datasheet is available for this part.
