
Dual-channel isolator with integrated DC-to-DC converter, featuring 2 unidirectional channels and 100Mbps data rate. This general-purpose IC offers isolated power with a 15ns propagation delay and 2ns pulse width distortion. Operating from 3V to 5.5V, it has a maximum input current of 25mA and a wide temperature range of -40°C to 105°C. Packaged in SSOP with tin, matte contact plating, this RoHS compliant component is designed for reliable signal isolation and power conversion.
Analog Devices ADUM5210CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Weight | 0.016oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5210CRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
