Dual-channel isolator with integrated DC-to-DC converter, featuring unidirectional data flow at 100Mbps. This general-purpose integrated circuit operates from a 2.7V to 5.5V supply, consuming a nominal 2.7mA. The SSOP package, measuring 7.5mm x 5.6mm x 1.85mm, offers tin, matte contact plating and supports isolated power. Operating temperature range is -40°C to 105°C, with a propagation delay of 50ns and pulse width distortion of 10ns.
Analog Devices ADUM5212ARSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.7mA |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5212ARSZ to view detailed technical specifications.
No datasheet is available for this part.