General purpose digital isolator IC featuring 2 unidirectional channels and 100Mbps data rate. Offers isolated power with a 50ns propagation delay and 10ns pulse width distortion. Operates within a -40°C to 105°C temperature range and supports a maximum supply voltage of 5.5V. Packaged in a 20-pin SSOP, supplied on tape and reel.
Analog Devices ADUM5212ARSZ-RL7 technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5212ARSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.