
Isolated Half-Bridge Driver IC, featuring 2 channels and 2 drivers, operates with a 4.5V to 5.5V supply voltage and a maximum supply current of 200mA. This surface mount component offers 2.5kV isolation voltage, a maximum operating frequency of 1MHz, and a propagation delay of 100ns. It boasts a fall time of 10ns and pulse width distortion of 8ns, with a maximum output current of 10mA. Packaged in a SOIC case with dimensions of 10.5mm x 7.6mm x 2.35mm, this RoHS compliant component is suitable for general-purpose applications.
Analog Devices ADUM5230ARWZ technical specifications.
| Package/Case | SOIC |
| Depth | 2.35mm |
| Fall Time | 10ns |
| Frequency | 1MHz |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 200mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 200mA |
| Turn-On Delay Time | 100ns |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5230ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
