Isolated Half-Bridge Driver IC, featuring two channels with integrated high-side supplies. Operates with a supply voltage range of 12V to 18.5V, drawing a maximum supply current of 200mA. Delivers a maximum output current of 10mA with a 100ns turn-on delay and 100ns propagation delay. Exhibits a fall time of 10ns and pulse width distortion of 8ns, supporting frequencies up to 1MHz. Packaged in a 1000-piece tape and reel, surface-mount SOIC package.
Analog Devices ADUM5230ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 200mA |
| Max Supply Voltage | 18.5V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 8ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 200mA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5230ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
