
Dual-channel isolator with integrated DC/DC converter, providing 2.5kV isolation voltage and 50mW power dissipation. Features unidirectional channel type, 1Mbps data rate, and 70ns propagation delay. Operates from a 2.7V to 5.5V supply voltage with a maximum output current of 10mA. Packaged in a 5mm x 4mm x 1.5mm R case with tin, matte contact plating.
Analog Devices ADUM5242ARZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Depth | 1.5mm |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Propagation Delay | 70ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5242ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.