
Quad-channel isolator with integrated DC-to-DC converter, featuring 2.5kV isolation voltage and 25Mbps data rate. This surface-mount SOIC package offers unidirectional channels with 100mA max output current and 64mA max input current. Operating from a 3V to 5.5V supply, it provides 500mW power dissipation and a 100ns propagation delay.
Analog Devices ADUM5400ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 64mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 30mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5400ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
