
Quad-channel isolator with integrated DC-to-DC converter, offering 2.5 kV isolation. Features unidirectional channels, 25 Mbps data rate, and 100 mA maximum output current. Operates within a 3V to 5.5V supply voltage range and a -40°C to 105°C temperature range. Packaged in a 1000-piece tape and reel, this general-purpose component utilizes SOIC packaging with tin, matte contact plating.
Analog Devices ADUM5402ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5402ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
