Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

ADUM5404ARWZ

Datasheet
Analog Devices

ADUM5404ARWZ

Quad-Channel 2.5kV Isolator w/ DC-DC Converter, 16-Pin SOIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Miscellaneous

Quad-channel digital isolator featuring integrated DC-to-DC conversion for 2.5 kV isolation. This interface circuit supports 0/4 channel directionality and operates across an industrial temperature range of -40°C to 105°C. The 16-terminal device, housed in a R-PDSO-G16 package, accepts a supply voltage from 3V to 5.5V, with a nominal 3.3V.

Quick Jump:

Technical Specifications

Analog Devices ADUM5404ARWZ technical specifications.

General

Max Operating Temperature
105
Number of Terminals
16
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G16
Width
7.5
Length
10.3
Pin Count
16
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
3.3
Supply Voltage-Min
3
Supply Voltage-Max
5.5
Interface IC Type
INTERFACE CIRCUIT

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
No
HTS Code
8543.70.99.60
REACH
Compliant
Military Spec
False

Datasheet

Analog Devices ADUM5404ARWZ Datasheet

Download the complete datasheet for Analog Devices ADUM5404ARWZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com