
Isolated DC/DC converter, board mountable, featuring 5kV isolation voltage and a fixed 5V output. Operates with input voltages from 3V to 5.5V, delivering up to 100mA output current and 400mW maximum output power. Includes UVLO, OCP, and OTP protection features. Packaged in a SOIC case with tin, matte contact plating, this component offers a wide operating temperature range of -40°C to 105°C.
Analog Devices ADUM6000ARWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Efficiency | 31% |
| Features | UVLO, OCP, OTP |
| Height | 0.1inch |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 0.41inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 400mW |
| Max Output Voltage | 5V |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 290mA |
| Voltage - Output 1 | 5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6000ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
