
The ADUM6000ARWZ-RL is a DC/DC converter with a 5V output and 100mA maximum output current. It operates from a 3V to 5.5V input voltage range and has a maximum operating temperature of 105°C. The device is packaged in a SOIC package and is RoHS compliant. It features UVLO, OCP, and OTP protection and has an isolation voltage of 5kV.
Analog Devices ADUM6000ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Efficiency | 31% |
| Features | UVLO, OCP, OTP |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6000ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
