
Isolated DC/DC controller and regulator featuring 3.75kV isolation voltage, adjustable output voltage from 3.15V to 5.25V, and a maximum output current of 30mA. Operates with an input voltage range of 3V to 5.5V, with a maximum operating supply voltage of 5.5V. Includes Under-Voltage Lockout (UVLO) and Over-Temperature Protection (OTP) features. Packaged in a SSOP with tin, matte contact plating, this component is RoHS compliant and designed for operation between -40°C and 105°C.
Analog Devices ADUM6010ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 29% |
| Features | UVLO, OTP |
| Height | 0.073inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 0.323inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 3.15V |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADUM6010 |
| Voltage - Output 1 | 5.25V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6010ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.