
2-channel, 2-output gate driver IC for half-bridge configurations. Features 200mA high and low side output current, 1MHz switching frequency, and 100ns propagation delay. Operates from a 4.5V to 5.5V supply with a maximum supply current of 350mA. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component offers 15ns fall time and 10ns pulse width distortion.
Sign in to ask questions about the Analog Devices ADUM6132ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6132ARWZ-RL technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| Fall Time | 15ns |
| Frequency | 1MHz |
| High Level Output Current | 200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22mA |
| Max Supply Current | 350mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275W |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 350mA |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6132ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
