
Dual-channel digital isolator with integrated isolated power, featuring 5kV isolation voltage and 25Mbps data rate. This SOIC-packaged component offers 2 unidirectional channels with a propagation delay of 60ns and pulse width distortion of 6ns. Operating across a 3V to 5.5V supply range, it supports a maximum output current of 100mA and a maximum input current of 20µA. The device operates from -40°C to 105°C and is RoHS compliant.
Analog Devices ADUM6201CRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 38mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6201CRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
