
General purpose digital isolator featuring 5kV isolation voltage and 2 unidirectional channels. This integrated circuit offers a 25Mbps data rate with 100ns propagation delay and 40ns pulse width distortion. It provides isolated power and operates from a 3V to 5.5V supply voltage, with a maximum input current of 20µA and maximum output current of 100mA. The component is housed in a 16-lead SOIC package with tin, matte contact plating, and operates within a -40°C to 105°C temperature range.
Analog Devices ADUM6202ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 11mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6202ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
